
PR25-12V-S-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR25-12V-S-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-12V-S-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 15A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-12V-S-360-1C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 20 | 1,20500 € | 24,10 € |
| 40 | 1,16400 € | 46,56 € |
| 60 | 1,14050 € | 68,43 € |
| 100 | 1,11150 € | 111,15 € |
| 260 | 1,05935 € | 275,43 € |
| 500 | 1,02502 € | 512,51 € |
| 1.000 | 0,98984 € | 989,84 € |
| 5.000 | 0,91266 € | 4.563,30 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |




