
HSE16-384225P-CP | |
|---|---|
DigiKey Part Number | 2223-HSE16-384225P-CP-ND |
Manufacturer | |
Manufacturer Product Number | HSE16-384225P-CP |
Description | HEAT SINK, EXTRUSION, TO-220, 38 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 8.61W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE16-384225P-CP Models |
Category | Length 1.500" (38.10mm) |
Mfr | Width 1.638" (41.60mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 8.61W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.90°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 8.71°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Angled Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,73000 € | 17,30 € |
| 25 | 1,64760 € | 41,19 € |
| 50 | 1,58780 € | 79,39 € |
| 100 | 1,53050 € | 153,05 € |
| 250 | 1,45776 € | 364,44 € |
| 500 | 1,40500 € | 702,50 € |
| 1.200 | 1,34103 € | 1.609,24 € |
| 6.000 | 1,23071 € | 7.384,26 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |


