
CPT-1775-3TH | |
|---|---|
DigiKey Part Number | 2223-CPT-1775-3TH-ND |
Manufacturer | |
Manufacturer Product Number | CPT-1775-3TH |
Description | BUZZER, 17 MM X 7.5 MM DEEP, P, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 7mA 4kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1775-3TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -35°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40480 € | 809,60 € |
| Unit Price without VAT: | 0,40480 € |
|---|---|
| Unit Price with VAT: | 0,47362 € |


