Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 78dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 78dB @ 5V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CPT-1203-78-SMT-TR

DigiKey Part Number
102-CPT-1203-78-SMT-TR-ND - Tape & Reel (TR)
102-CPT-1203-78-SMT-CT-ND - Cut Tape (CT)
102-CPT-1203-78-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPT-1203-78-SMT-TR
Description
BUZZER PIEZO 5V 12X12MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 78dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CPT-1203-78-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
78dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,02000 €10,20 €
250,92800 €23,20 €
500,86460 €43,23 €
1000,80620 €80,62 €
2500,73592 €183,98 €
5000,72552 €362,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68952 €689,52 €
2.0000,64224 €1.284,48 €
3.0000,61645 €1.849,35 €
5.0000,59274 €2.963,70 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,52100 €