
CPG-23-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-23-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-23-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-23-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-23-SMT-TR |
Description | 25 GF INITIAL OPERATING FORCE, 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-23-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.148" (3.75mm) | |
Recommended Working Height | 0.106" (2.69mm) | |
Minimum Working Height | 0.114" (2.90mm) | |
Pad Layout Dimension | Circular - 0.059" (1.50mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 30gf | |
Plunger Size | 0.031" (0.80mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,48200 € | 12,05 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,43680 € | 43,68 € |
| 250 | 0,40940 € | 102,35 € |
| 500 | 0,38986 € | 194,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36076 € | 541,14 € |
| 3.000 | 0,34354 € | 1.030,62 € |
| 4.500 | 0,33385 € | 1.502,32 € |
| 7.500 | 0,32204 € | 2.415,30 € |
| 10.500 | 0,31449 € | 3.302,14 € |
| 15.000 | 0,30668 € | 4.600,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |



