
CPG-04-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-04-TH-TR-ND - Tape & Reel (TR) 2223-CPG-04-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-04-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-04-TH-TR |
Description | POGOPIN, THROUGH HOLE, 5.00MM WO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-04-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.197" (5.00mm) | |
Minimum Working Height | 0.178" (4.52mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 120gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,49550 € | 49,55 € |
| 250 | 0,46440 € | 116,10 € |
| 500 | 0,44222 € | 221,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42112 € | 421,12 € |
| 2.000 | 0,40101 € | 802,02 € |
| 3.000 | 0,38970 € | 1.169,10 € |
| 5.000 | 0,37591 € | 1.879,55 € |
| 7.000 | 0,36710 € | 2.569,70 € |
| 10.000 | 0,35798 € | 3.579,80 € |
| 25.000 | 0,33559 € | 8.389,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |











