


CP85153034H | |
|---|---|
DigiKey Part Number | 102-4695-ND |
Manufacturer | |
Manufacturer Product Number | CP85153034H |
Description | PELTIER, 15 X 30 X 3.4 MM, 8.5 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.0W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP85153034H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 21.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 4.2 V | |
Resistance | 400 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,84000 € | 15,84 € |
| 5 | 14,87400 € | 74,37 € |
| 10 | 14,48000 € | 144,80 € |
| 25 | 13,97520 € | 349,38 € |
| 50 | 13,60460 € | 680,23 € |
| 100 | 13,24390 € | 1.324,39 € |
| Unit Price without VAT: | 15,84000 € |
|---|---|
| Unit Price with VAT: | 18,53280 € |







