
CMM-4030DB-26154L-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-4030DB-26154L-TR-ND - Tape & Reel (TR) 2223-CMM-4030DB-26154L-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DB-26154L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DB-26154L-TR |
Description | MICROPHONE,4 MM X 3 MM X 1.1 MM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 MHz ~ 4.8 MHz Digital Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -26dB |
Manufacturer Same Sky (Formerly CUI Devices) | S/N Ratio 65dB |
Series | Voltage Range 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 650 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 1.3 MHz ~ 4.8 MHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,12080 € | 28,02 € |
| 50 | 1,04460 € | 52,23 € |
| 100 | 0,97440 € | 97,44 € |
| 250 | 0,89724 € | 224,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83283 € | 832,83 € |
| 2.000 | 0,77605 € | 1.552,10 € |
| 3.000 | 0,74505 € | 2.235,15 € |
| 5.000 | 0,73304 € | 3.665,20 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |


