Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 129.6 CFM (3.63m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9238BF68-195-628-22

DigiKey Part Number
2223-CFM-9238BF68-195-628-22-ND
Manufacturer
Manufacturer Product Number
CFM-9238BF68-195-628-22
Description
DC AXIAL FAN, 92 MM SQUARE, 38 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 129.6 CFM (3.63m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
62.8dB(A)
Mfr
Power (Watts)
23.4 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
CE, cURus, TUV
Width
38.00mm
Current Rating (Amps)
1.95A
Air Flow
129.6 CFM (3.63m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
2.300 in H2O (572.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,15000 €35,15 €
1028,16600 €281,66 €
2525,62360 €640,59 €
5023,82620 €1.191,31 €
10022,74540 €2.274,54 €
Manufacturers Standard Package
Unit Price without VAT:35,15000 €
Unit Price with VAT:41,12550 €