


CFM-8025V-229-300-20 | |
|---|---|
DigiKey Part Number | CFM-8025V-229-300-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025V-229-300-20 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8025V-229-300-20 Models |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.4 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.165 lb (74.84 g) |
Width 25.00mm | Current Rating (Amps) 0.058A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.150 in H2O (37.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 6,02600 € | 60,26 € |
| 25 | 5,50120 € | 137,53 € |
| 50 | 5,12340 € | 256,17 € |
| 100 | 4,76570 € | 476,57 € |
| 250 | 4,40132 € | 1.100,33 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,68140 € |




