Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFM-8025C-235-364 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025C-235-364-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025C-235-364 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 43.3 CFM (1.21m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 43.3 CFM (1.21m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 36.4dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,57884 € | 2.289,42 € |
| Unit Price without VAT: | 4,57884 € |
|---|---|
| Unit Price with VAT: | 5,35724 € |








