


CFM-8025B-225-290 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025B-225-290-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025B-225-290 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 30.9 CFM (0.865m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 29.0dB(A) |
Series | Power (Watts) 1.92 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.080A |
Air Flow 30.9 CFM (0.865m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 10 | 7,24300 € | 72,43 € |
| 25 | 6,60800 € | 165,20 € |
| 50 | 6,15280 € | 307,64 € |
| 100 | 5,72230 € | 572,23 € |
| 250 | 5,35436 € | 1.338,59 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,44810 € |




