cfm-60cf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cfm-60cf
Fan Bearing Types – Weighing the Pros and Cons

CFM-6025CF-265-408-20

DigiKey Part Number
2223-CFM-6025CF-265-408-20-ND
Manufacturer
Manufacturer Product Number
CFM-6025CF-265-408-20
Description
FAN AXIAL 60X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 31.1 CFM (0.871m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
31.1 CFM (0.871m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
40.9dB(A)
Power (Watts)
5.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,32000 €7,32 €
106,05900 €60,59 €
445,27545 €232,12 €
884,93125 €433,95 €
1324,82591 €637,02 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,56440 €