
CFM-6025BF-175-439-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BF-175-439-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BF-175-439-22 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 35.9 CFM (1.01m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BF-175-439-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 44.0dB(A) |
Series | Power (Watts) 6.48 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.540A |
Air Flow 35.9 CFM (1.01m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 12,76125 € | 6.737,94 € |
| Unit Price without VAT: | 12,76125 € |
|---|---|
| Unit Price with VAT: | 14,93066 € |

