16 Ohms General Purpose Speaker 2 W 360 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Ohms General Purpose Speaker 2 W 360 Hz ~ 20 kHz Top Oval, Rectangular Frame
Understanding Audio Frequency Range in Audio Design

CDS-4028-16

DigiKey Part Number
2223-CDS-4028-16-ND
Manufacturer
Manufacturer Product Number
CDS-4028-16
Description
SPEAKER 16OHM 2W TOP PORT 86DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 2 W 360 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
CDS-4028-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
360 Hz ~ 20 kHz
Frequency - Self Resonant
450Hz
Impedance
16 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
100mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
3 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.575" L x 1.114" W (40.00mm x 28.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-20°C ~ 50°C
Distortion Rating
5% @ 1kHZ, 2W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,71900 €27,19 €
402,32950 €93,18 €
802,16075 €172,86 €
1202,06908 €248,29 €
2801,89261 €529,93 €
5201,77538 €923,20 €
1.0001,66119 €1.661,19 €
5.0001,58135 €7.906,75 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,16520 €