8 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CDS-25148-L1006

DigiKey Part Number
CDS-25148-L1006-ND
Manufacturer
Manufacturer Product Number
CDS-25148-L1006
Description
SPEAKER 8OHM 1.5W TOP PORT 73DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
600 Hz ~ 20 kHz
Frequency - Self Resonant
750Hz
Impedance
8 Ohms
Efficiency - dBA
73.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
0.984" L x 0.551" W (25.00mm x 14.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Operating Temperature
-20°C ~ 55°C
Distortion Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.240
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,57000 €4,57 €
103,49600 €34,96 €
253,15680 €78,92 €
502,92720 €146,36 €
1002,71790 €271,79 €
3002,42283 €726,85 €
5002,29922 €1.149,61 €
1.0002,14381 €2.143,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,34690 €