
CDM1255-04D-01FST-2M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1255-04D-01FST-2M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1255-04D-01FST-2M-67 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1255-04D-01FST-2M-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,36000 € | 15,36 € |
| 10 | 13,05800 € | 130,58 € |
| 48 | 11,68938 € | 561,09 € |
| 96 | 11,13156 € | 1.068,63 € |
| 144 | 10,81785 € | 1.557,77 € |
| 288 | 10,30201 € | 2.966,98 € |
| 528 | 9,87125 € | 5.212,02 € |
| Unit Price without VAT: | 15,36000 € |
|---|---|
| Unit Price with VAT: | 17,97120 € |

