Parametric Equivalent

CBM-5512C-040-297 | |
|---|---|
DigiKey Part Number | 2223-CBM-5512C-040-297-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5512C-040-297 |
Description | DC BLOWER, 55 X 55 X 12MM, 5 VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H omniCOOL™ Magnetic Sleeve 3.7 CFM (0.104m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5512C-040-297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 55mm L x 55mm H | |
Width | 10.60mm | |
Air Flow | 3.7 CFM (0.104m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.7dB(A) | |
Power (Watts) | 0.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,61542 € | 2.807,71 € |
| Unit Price without VAT: | 5,61542 € |
|---|---|
| Unit Price with VAT: | 6,57004 € |


