Similar
Similar
Similar

ACZ16BR1E-15FA1-12C | |
|---|---|
DigiKey Part Number | ACZ16BR1E-15FA1-12C-ND |
Manufacturer | |
Manufacturer Product Number | ACZ16BR1E-15FA1-12C |
Description | ENC INCRE QUAD RGHT ANGLE PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 100K |
Pulses per Revolution 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC16-2115F-S0012 | Bourns Inc. | 0 | PEC16-2115F-S0012-ND | 0,89136 € | Similar |
| PEC16-2120F-S0012 | Bourns Inc. | 3.871 | PEC16-2120F-S0012-ND | 1,76000 € | Similar |
| PEC16-2220F-S0012 | Bourns Inc. | 0 | PEC16-2220F-S0012-ND | 0,89136 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,33122 € | 1.357,84 € |
| Unit Price without VAT: | 1,33122 € |
|---|---|
| Unit Price with VAT: | 1,55753 € |





