


RS550YTQC16 | |
|---|---|
DigiKey Part Number | 3565-RS550YTQC16TR-ND - Tape & Reel (TR) 3565-RS550YTQC16CT-ND - Cut Tape (CT) 3565-RS550YTQC16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS550YTQC16 |
Description | IC ISOLATION SWITCH 4PST 16QFN |
Customer Reference | |
Detailed Description | Audio, Telecommunications Switch IC 1 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, Telecommunications | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | 4PST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 500mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.6V ~ 3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 200MHz | |
Features | Isolation | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 1.000 | 0,40634 € | 406,34 € |
| 2.500 | 0,39036 € | 975,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38073 € | 1.903,65 € |
| 10.000 | 0,37281 € | 3.728,10 € |
| 15.000 | 0,36884 € | 5.532,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

