63ZLJ270M12.5X16 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.008
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,28990 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,28717 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 987
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,95000 €
Datasheet
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ270M12.5X16

DigiKey Part Number
63ZLJ270M12.5X16-ND
Manufacturer
Manufacturer Product Number
63ZLJ270M12.5X16
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLJ270M12.5X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
785 mA @ 120 Hz
Impedance
72 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,79500 €7,95 €
500,61120 €30,56 €
1000,55300 €55,30 €
5000,45276 €226,38 €
1.0000,42119 €421,19 €
3.0000,38173 €1.145,19 €
5.0000,36699 €1.834,95 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,45080 €