63ZL820MEFC16X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 185
Unit Price: 3,90000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 50
Unit Price: 2,09000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 936
Unit Price: 2,04000 €
Datasheet

Upgrade


Nichicon
In Stock: 300
Unit Price: 3,05000 €
Datasheet
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZL820MEFC16X31.5

DigiKey Part Number
63ZL820MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
63ZL820MEFC16X31.5
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZL820MEFC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.686 A @ 120 Hz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes