220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXJ220MT810X20

DigiKey Part Number
1189-63YXJ220MT810X20CT-ND - Cut Tape (CT)
1189-63YXJ220MT810X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXJ220MT810X20
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXJ220MT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
504 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Impedance
78 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49800 €4,98 €
500,37560 €18,78 €
1000,33670 €33,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,26978 €134,89 €
1.0000,24867 €248,67 €
1.5000,23802 €357,03 €
2.5000,22614 €565,35 €
3.5000,21915 €767,03 €
5.0000,21240 €1.062,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €