
63PKV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PKV100M10X10.5TR-ND - Tape & Reel (TR) 1189-63PKV100M10X10.5CT-ND - Cut Tape (CT) 1189-63PKV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PKV100M10X10.5 |
Description | CAP ALUM HYBRD SMD 63V 100UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07800 € | 10,78 € |
| 50 | 0,84000 € | 42,00 € |
| 100 | 0,76510 € | 76,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66634 € | 333,17 € |
| 1.000 | 0,62381 € | 623,81 € |
| 1.500 | 0,60235 € | 903,53 € |
| 2.500 | 0,57842 € | 1.446,05 € |
| 3.500 | 0,56437 € | 1.975,30 € |
| 5.000 | 0,55079 € | 2.753,95 € |
| 6.000 | 0,54433 € | 3.265,98 € |
| 12.000 | 0,52249 € | 6.269,88 € |
| 12.500 | 0,52133 € | 6.516,62 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |


