Parametric Equivalent
Direct
Direct
Parametric Equivalent

63MXC12000MEFC35X50 | |
|---|---|
DigiKey Part Number | 63MXC12000MEFC35X50-ND |
Manufacturer | |
Manufacturer Product Number | 63MXC12000MEFC35X50 |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXC12000MEFC35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.4625 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,17380 € | 517,38 € |
| Unit Price without VAT: | 5,17380 € |
|---|---|
| Unit Price with VAT: | 6,05335 € |




