6.3SEV47M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,12708 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,31674 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05948 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05829 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.229
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.254
Unit Price: 0,30000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.507
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 41.251
Unit Price: 0,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.067
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.995
Unit Price: 0,52000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.688
Unit Price: 0,52000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,11466 €
Datasheet

Direct


Nichicon
In Stock: 1.438
Unit Price: 0,49000 €
Datasheet

Direct


Nichicon
In Stock: 607
Unit Price: 0,46000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SEV47M5X5.5

DigiKey Part Number
1189-3112-2-ND - Tape & Reel (TR)
1189-3112-1-ND - Cut Tape (CT)
1189-3112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SEV47M5X5.5
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SEV47M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes