
6.3JZV330M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-6.3JZV330M6.3X8TR-ND - Tape & Reel (TR) 1189-6.3JZV330M6.3X8CT-ND - Cut Tape (CT) 1189-6.3JZV330M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV330M6.3X8 |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV330M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,23060 € | 23,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17756 € | 159,80 € |
| 1.800 | 0,16398 € | 295,16 € |
| 2.700 | 0,15712 € | 424,22 € |
| 4.500 | 0,14947 € | 672,62 € |
| 6.300 | 0,14497 € | 913,31 € |
| 9.000 | 0,14063 € | 1.265,67 € |
| 10.800 | 0,13856 € | 1.496,45 € |
| 21.600 | 0,13157 € | 2.841,91 € |
| 22.500 | 0,13120 € | 2.952,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

