
50YXM10MEFRTA5X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM10MEFRTA5X11CT-ND - Cut Tape (CT) 1189-50YXM10MEFRTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXM10MEFRTA5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 37.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08586 € | 42,93 € |
| 1.000 | 0,07769 € | 77,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07429 € | 148,58 € |
| 4.000 | 0,06836 € | 273,44 € |
| 6.000 | 0,06537 € | 392,22 € |
| 10.000 | 0,06204 € | 620,40 € |
| 14.000 | 0,06008 € | 841,12 € |
| 20.000 | 0,05819 € | 1.163,80 € |
| 24.000 | 0,05729 € | 1.374,96 € |
| 48.000 | 0,05424 € | 2.603,52 € |
| 50.000 | 0,05407 € | 2.703,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

