50YXH820MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.619
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,52697 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 618
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,61925 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,65924 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 224
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 750
Unit Price: 2,14000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 975
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,51352 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 979
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,36845 €
Datasheet
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH820MEFC16X20

DigiKey Part Number
50YXH820MEFC16X20-ND
Manufacturer
Manufacturer Product Number
50YXH820MEFC16X20
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH820MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.326 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes