50YXH2.2MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 4.597
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.272
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06524 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 708
Unit Price: 0,29000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.146
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,03196 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 23.737
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.161
Unit Price: 0,45000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH2.2MEFC5X11

DigiKey Part Number
50YXH2.2MEFC5X11-ND
Manufacturer
Manufacturer Product Number
50YXH2.2MEFC5X11
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH2.2MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes