
50WXA2200MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-50WXA2200MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 50WXA2200MEFC18X25 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,24040 € | 62,02 € |
| 100 | 1,13630 € | 113,63 € |
| 500 | 0,95718 € | 478,59 € |
| 1.000 | 0,90080 € | 900,80 € |
| 2.500 | 0,84068 € | 2.101,70 € |
| 5.000 | 0,80408 € | 4.020,40 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

