
50TRV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3567-2-ND - Tape & Reel (TR) 1189-3567-1-ND - Cut Tape (CT) 1189-3567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV33M6.3X8 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV33M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 103.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25340 € | 12,67 € |
| 100 | 0,22610 € | 22,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17387 € | 156,48 € |
| 1.800 | 0,16051 € | 288,92 € |
| 2.700 | 0,15376 € | 415,15 € |
| 4.500 | 0,14994 € | 674,73 € |
| 6.300 | 0,12828 € | 808,16 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

