Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50RX30220MT810X20 | |
|---|---|
DigiKey Part Number | 50RX30220MT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50RX30220MT810X20 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX30220MT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 623 mA @ 120 Hz | |
Ripple Current @ High Frequency | 890 mA @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23986 € | 239,86 € |
| Unit Price without VAT: | 0,23986 € |
|---|---|
| Unit Price with VAT: | 0,28064 € |



