Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50PX47MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 50PX47MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PX47MEFCT16.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX47MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 172.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX47MEFC6.3X11 | Rubycon | 0 | 50PX47MEFC6.3X11-ND | 0,30000 € | Parametric Equivalent |
| 63PX47MEFC6.3X11 | Rubycon | 2.068 | 1189-1479-ND | 0,29000 € | Parametric Equivalent |
| UPW1H470MED1TA | Nichicon | 0 | 493-15878-1-ND | 0,32000 € | Direct |
| EKMG630EC3470MF11D | Chemi-Con | 0 | EKMG630EC3470MF11D-ND | 0,00000 € | Upgrade |
| EKMG630ETC470MF11D | Chemi-Con | 0 | 565-EKMG630ETC470MF11DTB-ND | 0,06644 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06746 € | 202,38 € |
| Unit Price without VAT: | 0,06746 € |
|---|---|
| Unit Price with VAT: | 0,07893 € |










