
50PX100MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-4018-ND |
Manufacturer | |
Manufacturer Product Number | 50PX100MEFC8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX100MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX100MEFC8X11.5 | Rubycon | 1.522 | 1189-63PX100MEFC8X11.5-ND | 0,45000 € | Parametric Equivalent |
| 107KXM050M | CORNELL DUBILIER KNOWLES | 6.551 | 1572-1661-ND | 0,48000 € | Direct |
| UPW1H101MPD | Nichicon | 7.291 | 493-1899-ND | 0,39000 € | Direct |
| 107RZM050M | CORNELL DUBILIER KNOWLES | 926 | 1572-1662-ND | 0,61000 € | Upgrade |
| UKA1H101MPD | Nichicon | 7.927 | 493-15332-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,16340 € | 16,34 € |
| 500 | 0,12710 € | 63,55 € |
| 2.000 | 0,10613 € | 212,26 € |
| 4.000 | 0,09821 € | 392,84 € |
| 6.000 | 0,09421 € | 565,26 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

