
50PK100MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50PK100MEFCTA8X11.5CT-ND - Cut Tape (CT) 1189-50PK100MEFCTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK100MEFCTA8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK100MEFCTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXG100MEFCT78X11.5 | Rubycon | 178 | 1189-50YXG100MEFCT78X11.5CT-ND | 0,39000 € | Direct |
| 50YXJ100MTA8X11.5 | Rubycon | 5.395 | 1189-50YXJ100MTA8X11.5CT-ND | 0,38000 € | Direct |
| 50ZLH100MEFCT78X11.5 | Rubycon | 3.043 | 1189-4025-1-ND | 0,39000 € | Direct |
| 50ZLH100MEFCTA8X11.5 | Rubycon | 2.227 | 1189-50ZLH100MEFCTA8X11.5CT-ND | 0,43000 € | Direct |
| 50ZLJ100MT78X11.5 | Rubycon | 5.792 | 1189-1662-1-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,14950 € | 14,95 € |
| 500 | 0,11592 € | 57,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10531 € | 105,31 € |
| 2.000 | 0,09649 € | 192,98 € |
| 3.000 | 0,09203 € | 276,09 € |
| 5.000 | 0,08705 € | 435,25 € |
| 7.000 | 0,08413 € | 588,91 € |
| 10.000 | 0,08131 € | 813,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

