
500LXW33MEFR14.5X25 | |
|---|---|
DigiKey Part Number | 1189-500LXW33MEFR14.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW33MEFR14.5X25 |
Description | CAP ALUM 33UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.571" Dia (14.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,17700 € | 21,77 € |
| 50 | 1,74120 € | 87,06 € |
| 100 | 1,60380 € | 160,38 € |
| 500 | 1,36732 € | 683,66 € |
| 1.000 | 1,29294 € | 1.292,94 € |
| 2.500 | 1,21364 € | 3.034,10 € |
| 5.000 | 1,16538 € | 5.826,90 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,77910 € |

