
475MXH150MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-3429-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH150MEFCSN25X35 |
Description | CAP ALUM 150UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH150MEFCSN25X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.54 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,16100 € | 41,61 € |
| 50 | 3,41960 € | 170,98 € |
| 200 | 2,99215 € | 598,43 € |
| 600 | 2,74967 € | 1.649,80 € |
| 1.000 | 2,65908 € | 2.659,08 € |
| 2.600 | 2,51967 € | 6.551,14 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 6,97320 € |

