Parametric Equivalent

250VXG560MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 250VXG560MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 250VXG560MEFCSN25X40 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXG560MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.165 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,71455 € | 542,91 € |
| Unit Price without VAT: | 2,71455 € |
|---|---|
| Unit Price with VAT: | 3,17602 € |


