15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25USC15000MEFCSN30X25

DigiKey Part Number
1189-2907-ND
Manufacturer
Manufacturer Product Number
25USC15000MEFCSN30X25
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25USC15000MEFCSN30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.08 A @ 120 Hz
Ripple Current @ High Frequency
4.692 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.159
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,78000 €3,78 €
102,57300 €25,73 €
502,07380 €103,69 €
1001,91640 €191,64 €
5001,64590 €822,95 €
1.0001,56084 €1.560,84 €
2.5001,47014 €3.675,35 €
5.0001,41494 €7.074,70 €
Manufacturers Standard Package
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,42260 €