250BXF100MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2.524
Unit Price: 3,54000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Upgrade


Nichicon
In Stock: 590
Unit Price: 2,21000 €
Datasheet
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXF100MEFC16X20

DigiKey Part Number
250BXF100MEFC16X20-ND
Manufacturer
Manufacturer Product Number
250BXF100MEFC16X20
Description
CAP ALUM 100UF 20% 250V RADIAL
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXF100MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes