420MXH470MEFC35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 100
Unit Price: 127,98000 €
Datasheet

Upgrade


Rubycon
In Stock: 7
Unit Price: 138,40000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 164,09079 €
Datasheet

Upgrade


TDK
In Stock: 359
Unit Price: 134,44000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 56,58120 €
Datasheet

Upgrade


Chemi-Con
In Stock: 959
Unit Price: 117,37000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 103,74820 €
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: 139,60000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 86,46000 €
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH470MEFC35X40

DigiKey Part Number
1189-420MXH470MEFC35X40-ND
Manufacturer
Manufacturer Product Number
420MXH470MEFC35X40
Description
CAP ALUM 470UF 20% 420V SNAP TH
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH470MEFC35X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.