47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350WXA47MEFC18X20

DigiKey Part Number
1189-350WXA47MEFC18X20-ND
Manufacturer
Manufacturer Product Number
350WXA47MEFC18X20
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350WXA47MEFC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
309 mA @ 120 Hz
Ripple Current @ High Frequency
463.5 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,39900 €13,99 €
501,10040 €55,02 €
2000,92720 €185,44 €
6000,82885 €497,31 €
1.0000,79210 €792,10 €
2.6000,73549 €1.912,27 €
5.0000,70432 €3.521,60 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,48040 €