220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXT220MEFCSN25X25

DigiKey Part Number
1189-400MXT220MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
400MXT220MEFCSN25X25
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,03000 €6,03 €
104,21700 €42,17 €
503,46760 €173,38 €
2003,03525 €607,05 €
6002,79017 €1.674,10 €
1.0002,69859 €2.698,59 €
2.6002,55768 €6.649,97 €
Manufacturers Standard Package
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,05510 €