Parametric Equivalent
Parametric Equivalent

450BXW39MEFC16X20 | |
|---|---|
DigiKey Part Number | 450BXW39MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW39MEFC16X20 |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW39MEFC16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |



