56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXG56MEFC18X20

DigiKey Part Number
1189-400BXG56MEFC18X20-ND
Manufacturer
Manufacturer Product Number
400BXG56MEFC18X20
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,63900 €16,39 €
501,29720 €64,86 €
1001,18930 €118,93 €
5001,00352 €501,76 €
1.0000,94508 €945,08 €
2.5000,88274 €2.206,85 €
5.0000,84479 €4.223,95 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,87820 €