
35YXM33MEFRT15X11 | |
|---|---|
DigiKey Part Number | 1189-35YXM33MEFRT15X11CT-ND - Cut Tape (CT) 1189-35YXM33MEFRT15X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXM33MEFRT15X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08602 € | 43,01 € |
| 1.000 | 0,07776 € | 77,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07088 € | 141,76 € |
| 4.000 | 0,06515 € | 260,60 € |
| 6.000 | 0,06226 € | 373,56 € |
| 10.000 | 0,05903 € | 590,30 € |
| 14.000 | 0,05714 € | 799,96 € |
| 20.000 | 0,05530 € | 1.106,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

