
35YXJ3300M16X31.5 | |
|---|---|
DigiKey Part Number | 35YXJ3300M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 35YXJ3300M16X31.5 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ3300M16X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,53800 € | 15,38 € |
| 50 | 1,21200 € | 60,60 € |
| 200 | 1,02345 € | 204,69 € |
| 600 | 0,91640 € | 549,84 € |
| 1.000 | 0,87636 € | 876,36 € |
| 2.600 | 0,81472 € | 2.118,27 € |
| 5.000 | 0,78078 € | 3.903,90 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

