35YXH1000MEFCG412.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 174.713
Unit Price: 1,02000 €
Datasheet

Direct


Rubycon
In Stock: 392
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7.313
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.046
Unit Price: 1,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.123
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.839
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,28366 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 8.898
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 428
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.407
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,81305 €
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH1000MEFCG412.5X25

DigiKey Part Number
35YXH1000MEFCG412.5X25CT-ND - Cut Tape (CT)
35YXH1000MEFCG412.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXH1000MEFCG412.5X25
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH1000MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.338 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes