47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TXV47M8X10.5

DigiKey Part Number
1189-2127-2-ND - Tape & Reel (TR)
1189-2127-1-ND - Cut Tape (CT)
1189-2127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TXV47M8X10.5
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35TXV47M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
160mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,47000 €4,70 €
500,36540 €18,27 €
1000,32810 €32,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27596 €137,98 €
1.0000,25463 €254,63 €
1.5000,24386 €365,79 €
2.5000,23184 €579,60 €
3.5000,22479 €786,76 €
5.0000,21796 €1.089,80 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €